Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- RS Stock No.:
- 226-4072
- Mfr. Part No.:
- 6ES7952-1AS00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€6,166.33
(exc. VAT)
€7,584.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,166.33 |
*price indicative
- RS Stock No.:
- 226-4072
- Mfr. Part No.:
- 6ES7952-1AS00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Memory Card | |
| Accessory Type | Memory Card | |
| Series | SIMATIC S7 Series | |
| For Use With | S7-400 | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Memory Card | ||
Accessory Type Memory Card | ||
Series SIMATIC S7 Series | ||
For Use With S7-400 | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7 Series Memory Card, CE Compliant, For Use With S7-400 - 6ES7952-1AS00-0AA0
This memory card is a removable storage accessory designed to store and transfer programme and configuration data for PLC systems in industrial settings. It is intended for use with S7-400 controllers and integrates into automation workflows requiring compact, removable media compliant with regional product conformity marks.
Features and Benefits:
• Designed for compatibility with S7-400 controllers for seamless integration
• Provides removable storage for programme and configuration transfer
• Conforms to CE and UKCA standards for regional regulatory acceptance
• Supplied as an accessory compatible with existing SIMATIC S7 installations
• Provides removable storage for programme and configuration transfer
• Conforms to CE and UKCA standards for regional regulatory acceptance
• Supplied as an accessory compatible with existing SIMATIC S7 installations
Applications
• Used with S7-400 PLCs for programme backup and transfer
• Suitable for replacing or adding removable storage in automation racks
• Ideal for technicians performing configuration updates on-site
• Used for transporting controller programmes between systems
• Suitable for replacing or adding removable storage in automation racks
• Ideal for technicians performing configuration updates on-site
• Used for transporting controller programmes between systems
Which controllers is it compatible with?
It is compatible with S7-400 class PLC controllers used in industrial automation.
What conformity marks does it carry?
It carries CE and UKCA approvals indicating compliance with applicable regional requirements.
Is it intended for use in hazardous-area equipment?
No, it is not certified for use in hazardous-area environments.
What role does it play within a SIMATIC installation?
It functions as a removable storage accessory to hold and move programme and configuration data.
Can it be considered a general accessory for PLC systems?
Yes, it is supplied as a memory accessory intended for use with SIMATIC S7 series equipment.
Related links
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1500T
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x 00 CPU
- Siemens SIMATIC S7 Series Memory Card for Use with S7-1x00 CPU/SINAMICS
- Siemens SIMATIC S7 Series Memory Card for Use with S7-300 C7
- Siemens SIMATIC S7-400 Series Interface Module
- Siemens SIMATIC S7-400 Series Series Fuse Set for Use with Digital Output 6ES7422-5EH00-0AB0
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
