Siemens Test Lead, Yellow
- RS Stock No.:
- 275-2230
- Mfr. Part No.:
- 7XG2261-0AA00-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-2230
- Mfr. Part No.:
- 7XG2261-0AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Test Lead | |
| Colour | Yellow | |
| Test Lead Type | Coaxial Test Lead | |
| Connector Gender A | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Test Lead | ||
Colour Yellow | ||
Test Lead Type Coaxial Test Lead | ||
Connector Gender A Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Siemens Test plugs is a ancillary equipment for modular case components.
14 way
RoHS compliant
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens Energy Meter
- Siemens DIN Rail Relay
- Siemens 6SL5970 Series Memory Card for Use with SINAMICS
- Siemens Fan 6SL3260 Series Fan for Use with 3AC 400V
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens Test Lead & Connector Kit for use with BFOC connectors, PCF FOC cables With Plier
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
