Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- RS Stock No.:
- 243-4031
- Mfr. Part No.:
- 6ES7528-0AA00-0AA0
- Manufacturer:
- Siemens
Subtotal (1 pack of 5 units)*
€76.36
(exc. VAT)
€93.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.36 | €15.272 |
*price indicative
- RS Stock No.:
- 243-4031
- Mfr. Part No.:
- 6ES7528-0AA00-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Door | |
| Product Type | Front Door | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | IO modules | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Door | ||
Product Type Front Door | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With IO modules | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 ET 200 Series Front Door, For Use With IO modules - 6ES7528-0AA00-0AA0
This front door provides a purpose-built access panel for mounting and servicing I/O modules within industrial automation enclosures. Designed by Siemens for use with SIMATIC equipment, it functions as an enclosure door that integrates with control hardware to permit secure access while maintaining the installations organisation and protection. It is intended for non-hazardous areas and pairs specifically with I/O module assemblies in the ET 200 and S7-1500 environment.
Features and Benefits:
• Compatible with I/O modules to simplify module access and servicing
• Fits SIMATIC S7-1500 ET 200 installations for straightforward integration
• Manufacturer-designed accessory to ensure correct enclosure mating
• Non-hazardous area rating for standard industrial premises
• Fits SIMATIC S7-1500 ET 200 installations for straightforward integration
• Manufacturer-designed accessory to ensure correct enclosure mating
• Non-hazardous area rating for standard industrial premises
Applications
• Suitable for retrofitting existing SIMATIC control cabinets
• Used with I/O modules in automation panel assemblies
• Ideal for maintenance access on ET 200 distributed I/O racks
• Can be used for panel organisation in S7-1500 projects
• Used with I/O modules in automation panel assemblies
• Ideal for maintenance access on ET 200 distributed I/O racks
• Can be used for panel organisation in S7-1500 projects
Which equipment families does it mount to?
It is intended for integration with Siemens SIMATIC platforms and specifically for I/O module arrangements within S7-1500 and ET 200 installations.
Is it appropriate for use in classified or explosive atmospheres?
The component is rated for non-hazardous locations only and should not be installed where hazardous-area certification is required.
What functional role does it serve in an automation cabinet?
It acts as an enclosure door providing organised, controlled access to I/O modules and related interface hardware.
Can it be considered an accessory for panel build-outs?
Yes, it is supplied as an accessory designed to be used in conjunction with other control-panel components for system assembly.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power supply modules and PTP CP
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
