Schneider Electric Telefast Series Relay for Use with ABS Series
- RS Stock No.:
- 458-841
- Mfr. Part No.:
- ABS7SA2M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.13
(exc. VAT)
€33.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.13 |
*price indicative
- RS Stock No.:
- 458-841
- Mfr. Part No.:
- ABS7SA2M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Relay | |
| Accessory Type | Solid State Time Relay | |
| Series | Telefast | |
| For Use With | ABS Series | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Relay | ||
Accessory Type Solid State Time Relay | ||
Series Telefast | ||
For Use With ABS Series | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- LV
The Schneider Electric Plug-in solid state relay with a 10 mm width features an output voltage range of 24 to 240 V AC and a current rating of 0.5 A. Designed for silent switching and long service life, it is suitable for controlling AC loads in industrial automation and control systems.
Output relay
Related links
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Port Splitter for Use with Modicon ABE7
- Schneider Electric Telefast Series PLC Cable for Use with Telefast ABE7
- Schneider Electric Telefast Series PLC Cable for Use with ABF
