Schneider Electric Telefast Series Relay for Use with Quantum Automation Platform
- RS Stock No.:
- 188-1210
- Distrelec Article No.:
- 303-08-104
- Mfr. Part No.:
- ABE7R16S111
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€169.72
(exc. VAT)
€208.76
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €169.72 |
*price indicative
- RS Stock No.:
- 188-1210
- Distrelec Article No.:
- 303-08-104
- Mfr. Part No.:
- ABE7R16S111
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Electromechanical Relay | |
| Product Type | Relay | |
| Series | Telefast | |
| For Use With | Quantum Automation Platform | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA, UL | |
| Hazardous Area Certification | EAC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Electromechanical Relay | ||
Product Type Relay | ||
Series Telefast | ||
For Use With Quantum Automation Platform | ||
IP Rating IP20 | ||
Standards/Approvals CSA, UL | ||
Hazardous Area Certification EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LV
Schneider Electric ABE7 Series Relay, Electromechanical Relay, IP20 - ABE7R16S111
This relay is an electromechanical sub-base designed to provide 16 switching channels for automation control systems. It interfaces with PLC environments and is intended as an accessory for modular automation platforms, offering group common Terminals and removable Terminal blocks for straightforward integration on DIN rails or solid plates.
Features & Benefits
• 24VDC rated supply enabling PLC-end compatibility
• 2A per channel output for controlled actuator driving
• 12A maximum per output common to support grouped loads
• 250V AC and 30V DC maximum switching voltage for versatile loads
• ≤10ms activation time for prompt contact closure response
• 500000 electrical switching cycles to support frequent operations
• 2A per channel output for controlled actuator driving
• 12A maximum per output common to support grouped loads
• 250V AC and 30V DC maximum switching voltage for versatile loads
• ≤10ms activation time for prompt contact closure response
• 500000 electrical switching cycles to support frequent operations
Applications
• Suitable for use with Quantum Automation Platform relay I/O expansions
• Ideal for industrial control panels requiring multiple relay outputs
• Used with PLCs for switching electromagnetic loads and signalling
• Can be used for remote actuator control in machinery installations
• Ideal for industrial control panels requiring multiple relay outputs
• Used with PLCs for switching electromagnetic loads and signalling
• Can be used for remote actuator control in machinery installations
What mounting options are available for installation?
It can be clipped onto a 35mm symmetrical DIN rail or fixed to a solid plate using a supplied fixing kit for secure attachment.
How are channel groups arranged for wiring convenience?
Terminals are configured with a common contact distribution per group of eight channels and removable Terminal blocks to simplify wiring and maintenance.
What electrical durability can be expected under AC switching conditions?
The product is rated for 500000 switching cycles for various AC load categories, including AC15 and AC12 duty depending on load current.
Which environmental tolerances apply for operational temperature?
The device is specified for use between -5 to 60°C and can be stored between -40 to 80°C to accommodate typical industrial environments.
Related links
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Terminal Block for Use with Quantum Automation Platform
- Schneider Electric Tap for Use with Modicon Quantum Automation Platform
- Schneider Electric Base for use with Quantum Automation Platform
- Schneider Electric Telefast Series Relay 130V ac Coil
- Schneider Electric Telefast Series Relay, DIN Rail
- Schneider Electric Telefast Series Relay for Use with ABS Series
- Schneider Electric Telefast Series Base for Use with ABR7S37
