TE Connectivity 2199125 Series Connection Module
- RS Stock No.:
- 478-601
- Distrelec Article No.:
- 304-65-047
- Mfr. Part No.:
- 2199125-8
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-601
- Distrelec Article No.:
- 304-65-047
- Mfr. Part No.:
- 2199125-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connection Module | |
| Accessory Type | Connecting Module | |
| Series | 2199125 | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connection Module | ||
Accessory Type Connecting Module | ||
Series 2199125 | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The TE Connectivity M.2 0.5PITCH 2.25H KEY A 15U'' AU offers a compelling solution for modern connectivity needs, specifically designed to enhance application performance within high-speed environments. This versatile connector seamlessly integrates into various electronic setups, providing reliable connections for next-generation devices. Its robust construction ensures durability while maintaining high performance standards, making it an optimal choice for both consumer and industrial applications. Assembly is straightforward, thanks to precise engineering that facilitates easy installation. With compliance to various industry standards, this connector addresses the increasing demand for efficient and effective data transmission, positioning it as a key component in innovative electronic designs.
Engineered for high-speed data transfer, ensuring efficiency in electronic communications
Constructed to comply with EU RoHS and REACH regulations, promoting an environmentally friendly choice
Designed to withstand reflow solder processes, guaranteeing reliability in manufacturing
Low halogen content enhances safety and sustainability in various applications
Compact design facilitates flexibility in tight spaces common in modern devices
Versatile compatibility with various M.2 connectors broadens its usability across multiple platforms
Related links
- Siemens Current Measuring Module SIRIUS Series Connection Module
- Siemens 6ES719 Series Connection Module for Use with 8 S7-300 modules, ET 200M
- EAO 46-581.1800 Series Connection Module IP44
- ifm electronic RoHS Standard
- Siemens SIVACON S4 Series Connection Module Cabinet, 0.20A
- ifm electronic EAC, 3-A Standard
- Siemens SIMATIC S7 Series Connection Module for Use with SIMATIC S7-300 / S7-1500
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
