ifm electronic, E332 Series Connection Module for Use with Connection Sensor, CE, cULus, EC 1935/2004, FDA, UKCA, UL,

Subtotal (1 unit)*

€200.20

(exc. VAT)

€246.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.20

*price indicative

RS Stock No.:
189-211
Mfr. Part No.:
E33250
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Connection Module

For Use With

Connection Sensor

Series

E332

Standards/Approvals

CE, cULus, EC 1935/2004, FDA, UKCA, UL, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic T piece, designed for seamless integration, is an essential component for enhancing fluid routing in various applications. With a robust pressure rating of up to 25 bar, it ensures reliable performance even under demanding conditions. This innovative product features a quality construction from stainless steel, ensuring longevity and resistance to corrosion. The incorporation of Aseptoflex Vario connections facilitates easy installation and excellent compatibility with a range of systems. Additionally, the precision engineering guarantees optimal sealing and efficiency, making it suitable for both new installations and upgrades. Its thoughtfully designed mechanical data reflects a commitment to engineering excellence, making it a trustworthy choice for professionals in the field.

Safe installation of process sensors in pipes

For use in industrial and hygienic applications

Robust stainless steel housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy