Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- RS Stock No.:
- 479-527
- Mfr. Part No.:
- FC6A-N08B1
- Manufacturer:
- Idec
Subtotal (1 unit)*
€96.77
(exc. VAT)
€119.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.77 |
*price indicative
- RS Stock No.:
- 479-527
- Mfr. Part No.:
- FC6A-N08B1
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | PLC Expansion Module | |
| Accessory Type | Digital Input Expansion Module | |
| Series | FC6A | |
| For Use With | FC6A PLC | |
| Standards/Approvals | CE, TUV, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type PLC Expansion Module | ||
Accessory Type Digital Input Expansion Module | ||
Series FC6A | ||
For Use With FC6A PLC | ||
Standards/Approvals CE, TUV, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Idec 8 point 24VDC Expansion Module featuring removable screw terminals for easy installation and maintenance. This module allows for the integration of 8 24VDC inputs, providing reliable and efficient input management for various applications. Its user friendly design ensures flexibility and convenience, making it ideal for expanding input capabilities in industrial control systems.
CE marking
Hazardous Location Class I Div 2
TUV certification
UL certification
IP20 protection rated
Related links
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec FC6A-C40R1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-D16R1CEE Series PLC CPU 8-Input, Analogue Input
- Idec FC6A-C24R1CE Series PLC CPU 14-Input, Analogue Input
- Idec FC6A-C40P1CE Series PLC CPU 24-Input, Analogue Input
- Idec FC6A-C24P1CE Series PLC CPU 14-Input, Analogue Input
- Schneider Electric Modicon X80 Series PLC Expansion Module
- Schneider Electric Modicon X80 Series PLC Expansion Module, 48V
