Schneider Electric Advantys STB Series Connection Kit for Use with STB Series

Subtotal (1 unit)*

€100.01

(exc. VAT)

€123.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€100.01

*price indicative

RS Stock No.:
479-609
Mfr. Part No.:
STBDDO3415K
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Connection Kit

Accessory Type

Digital Output Kit

Series

Advantys STB

For Use With

STB Series

IP Rating

IP20

Standards/Approvals

UL, IEC 61131-2, IEC 60664-1, CSA, CE

Hazardous Area Certification

FM Class 1 Division 2

Supply Voltage

24V

COO (Country of Origin):
ID
The Schneider Electric Schneider Basic digital output kit for the Modicon STB distributed I/O solution, consisting of a STBXBA1000 base, STBXTS1100 6-terminal screw connector, STBXTS2100 6 terminal spring clamp connector, and the STBDDO3415 module. It provides 4 solid-state discrete outputs with a voltage of 24 V DC and a current of 250 mA, supporting a voltage range of 19.2 to 30 V DC. The kit features positive logic outputs and offers an absolute maximum voltage of 56 V for 1.3 ms.

Cold swapping

IP20 conforming to IEC 61131-2 class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy