Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- RS Stock No.:
- 479-564
- Mfr. Part No.:
- STBDDO3410K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.93
(exc. VAT)
€135.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.93 |
*price indicative
- RS Stock No.:
- 479-564
- Mfr. Part No.:
- STBDDO3410K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Output Kit | |
| Product Type | PLC CPU | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, IEC 60664-1, IEC 61131-2, UL | |
| Hazardous Area Certification | FM Class 1 Division 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Output Kit | ||
Product Type PLC CPU | ||
Series Advantys STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, IEC 60664-1, IEC 61131-2, UL | ||
Hazardous Area Certification FM Class 1 Division 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Output kit is part of the Modicon STB range, an offer of modular distributed I/O. This standard digital output kit is an accessory kit for Programmable Logic Controllers and Programmable Automation Controllers. It includes a digital input module, an STB base, one spring clamp connector, and one screw type connector.
Cold swapping
IP20 conforming to IEC 61131-2 class
Related links
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Output Module for Use with STB Series
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Software for Use with STB Series
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Schneider Electric Advantys STB Series Extension Module for Use with Standard STB Modules
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
