Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- RS Stock No.:
- 479-610
- Mfr. Part No.:
- STBDRA3290K
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€153.02
(exc. VAT)
€188.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.02 |
*price indicative
- RS Stock No.:
- 479-610
- Mfr. Part No.:
- STBDRA3290K
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Digital Output Kit | |
| Product Type | Connection Kit | |
| Series | Advantys STB | |
| For Use With | STB Series | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61131-2 | |
| Hazardous Area Certification | FM Class 1 Division 2 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Digital Output Kit | ||
Product Type Connection Kit | ||
Series Advantys STB | ||
For Use With STB Series | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61131-2 | ||
Hazardous Area Certification FM Class 1 Division 2 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- ID
The Schneider Electric Standard digital output kit STB operates at 24 V DC and includes 6 outputs. It provides reliable switching capabilities for controlling multiple devices in automation systems. Suitable for industrial applications requiring efficient digital output management.
IP20 protection rated
CE Marking
Related links
- Schneider Electric Advantys STB Series Connection Kit for Use with STB Series
- Schneider Electric Advantys STB Series Expansion Kit for Use with STB Series
- Schneider Electric Advantys STB Series Terminal for Use with STB Series
- Schneider Electric Advantys STB Series Software for Use with STB Series
- Schneider Electric Advantys STB Series Interface Module, 430mA
- Schneider Electric Advantys STB Series PLC CPU for Use with STB Series
- Schneider Electric Advantys STB Series Interface Module
- Schneider Electric Advantys STB Series Connector for Use with STBDDI3725
