Phoenix Contact 2905634 Series Communication Module for Use with Signal Conditioners
- RS Stock No.:
- 487-415
- Mfr. Part No.:
- 2905634
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€668.32
(exc. VAT)
€822.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €668.32 |
*price indicative
- RS Stock No.:
- 487-415
- Mfr. Part No.:
- 2905634
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | 2905634 | |
| For Use With | Signal Conditioners | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | UL 508, GB/T 3836.3, EN 61000-6-2, EMC Directive, CE, GB/T 3836.1, GB Standard, EN 61000-6-4 | |
| Communication Protocol | Modbus RTU | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series 2905634 | ||
For Use With Signal Conditioners | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals UL 508, GB/T 3836.3, EN 61000-6-2, EMC Directive, CE, GB/T 3836.1, GB Standard, EN 61000-6-4 | ||
Communication Protocol Modbus RTU | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Eight MINI Analog Pro signal conditioners and measuring transducers can be seamlessly integrated into a Modbus/RTU network using a communication adapter. Ensures quick and easy installation for efficient data transmission. Ideal for industrial applications requiring precise signal processing and network connectivity.
CE compliant
EU RoHS
IP20 protection rated
Related links
- Phoenix Contact 2905636 Series Communication Module for Use with Signal Conditioners
- Phoenix Contact 1539669 Series Communication Module
- Phoenix Contact IBS IL Series Communication Module, 24 V dc
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- Phoenix Contact AXL F IF CAN 1H Series Communication Module for Use with Axioline F Module
