Phoenix Contact AXL Series Communication Module for Use with Smart Element Interface
- RS Stock No.:
- 287-7625
- Distrelec Article No.:
- 303-08-054
- Mfr. Part No.:
- 1181787
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€243.36
(exc. VAT)
€299.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.36 |
*price indicative
- RS Stock No.:
- 287-7625
- Distrelec Article No.:
- 303-08-054
- Mfr. Part No.:
- 1181787
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | AXL | |
| For Use With | Smart Element Interface | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL Listed | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series AXL | ||
For Use With Smart Element Interface | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL Listed | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact axioline smart elements communication module features one RS-232 interface and is rated for a degree of protection of IP20.
Data is transmitted in transparent mode
Number of data bits, stop bits and parity can be set
Device rating plate stored
Related links
- Phoenix Contact AXL Series Analogue Output Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Temperature Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Analogue Input Module for Use with Smart Element Interface
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
- Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- Phoenix Contact AXL E Series Communication Module for Use with Sercos Network Digital, 24 V dc
- Phoenix Contact AXL F IF CAN 1H Series Communication Module for Use with Axioline F Module
