Phoenix Contact AXL Series Communication Module for Use with Axioline F Station
- RS Stock No.:
- 287-7620
- Distrelec Article No.:
- 303-47-973
- Mfr. Part No.:
- 1104545
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€379.48
(exc. VAT)
€466.76
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €379.48 |
*price indicative
- RS Stock No.:
- 287-7620
- Distrelec Article No.:
- 303-47-973
- Mfr. Part No.:
- 1104545
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | AXL | |
| For Use With | Axioline F Station | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series AXL | ||
For Use With Axioline F Station | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline F M-Bus master is designed to interface with M-Bus devices, offering a transmission speed of 100 Mbps on the local bus. It provides a degree of protection rated at IP20 and includes both the bus base module and Axioline F connectors for easy setup and connectivity.
Transmission speed can be set up to 38400 bps
Parameterization via the PDI channel
Electronic overload protection
Device rating plate stored
Related links
- Phoenix Contact AXL F RTD4 XC 1H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO8/2 2A 1H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL Series Communication Module for Use with PROFINET network
- Phoenix Contact AXL Series Communication Module for Use with Ethernet Network
