Phoenix Contact 2903804 Series PLC I/O Module for Use with Siemens Simatic S7-300

Subtotal (1 unit)*

€95.52

(exc. VAT)

€117.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.52

*price indicative

RS Stock No.:
522-380
Mfr. Part No.:
2903804
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PLC I/O Module

Accessory Type

Interface Module

Series

2903804

For Use With

Siemens Simatic S7-300

Standards/Approvals

CCSAUS, CSA, CSAus, cUL Recognised, cULus Recognised, DIN EN 50178, IEC 60664, UL Recognised

Hazardous Area Certification

No

Supply Voltage

25V ac

COO (Country of Origin):
US
The Phoenix Contact interface module is designed for Siemens SIMATIC S7-300 systems, featuring SIMATIC-specific labelling (1 to 40) for easy identification. It utilizes push-in connection technology for secure and efficient wiring. The module has a width of 107.9 mm, providing a compact and reliable solution for integrating I/O signals in industrial automation applications.

Push in connection

Polyamide PA non reinforced housing insulation material

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy