Siemens PLC I/O Module SIMATIC S7-300 24V dc
- RS Stock No.:
- 746-6722
- Mfr. Part No.:
- 6ES7361-3CA01-0AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6722
- Mfr. Part No.:
- 6ES7361-3CA01-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Maximum Supply Voltage | 24V dc | |
| Depth | 120mm | |
| Series | SIMATIC S7-300 | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Maximum Supply Voltage 24V dc | ||
Depth 120mm | ||
Series SIMATIC S7-300 | ||
Standards/Approvals No | ||
Width 80mm | ||
Length 125mm | ||
- COO (Country of Origin):
- DE
S7-300 Interface Modules
A range of different Interface Modules for S7-300 devices offering many different types of connection adaptations.
S7-300 Software, Accessory Modules and Accessories
Related links
- Siemens Digital I/O Module SIMATIC S7-300 24V dc
- Siemens PLC I/O Module SIMATIC S7-300
- Siemens PLC I/O Module SIMATIC S7-300 Digital 120V
- Siemens PLC I/O Module SIMATIC S7-300 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-300 Digital 28.8V dc
- Siemens PLC I/O Module SIMATIC S7-300 Analogue 24V
- Siemens PLC I/O Module SIMATIC S7 Digital 24V
- Siemens PLC I/O Module SIMATIC S7-1200 Analogue 24V
