B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- RS Stock No.:
- 566-447
- Mfr. Part No.:
- X20BM15
- Manufacturer:
- B&R
Subtotal (1 unit)*
€48.80
(exc. VAT)
€60.02
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.80 |
*price indicative
- RS Stock No.:
- 566-447
- Mfr. Part No.:
- X20BM15
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Module | |
| Series | X20 | |
| For Use With | X20 24 VDC I/O modules | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Standards/Approvals | ABS, UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CE, CCS, BV EC33B, ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Bus Module | ||
Series X20 | ||
For Use With X20 24 VDC I/O modules | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Standards/Approvals ABS, UL cULus E115267, UKCA, LR ENV1, KR, KC, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN 60529, DNV, CE, CCS, BV EC33B, ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Module is equipped with node number switches that allow permanent address assignment. When placed at the start of an X20 block, it sets a unique base address, with subsequent modules automatically assigned addresses in ascending order. This feature enhances flexibility in system design and allows address configuration independently of the specific I/O modules used. It also offers logistical benefits by reducing part variety and simplifying inventory management.
Manual node number assignment
Independent of electronics module
Manual and automatic addressing can be combined as desired
XTRA-GUARD®1 foil and braid-shielded multi-pair cables
Alpha Wire Xtra Guard 1 - braided and foil shielded is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable;Good water and chemical resistance;60°C Oil (Oil Res I);Fast, easy stripping of insulation and jacket;Premium grade PVC insulation and jacket;UV resistant, UL SUN RES
Applications
High technology application in controlled environments;Medical electronics;Point of sale equipment;Computer peripherals;Industrial process control
Standards
IEC Flame ratings: IEC 60332-1 & -2
Related links
- B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 system, X67 system
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Module for Use with Bus Controller
- B&R X20 Series Digital I/O Module for Use with X20 Series
