B&R X20 Series Bus Connector for Use with X20 system
- RS Stock No.:
- 566-517
- Mfr. Part No.:
- X20BC0083
- Manufacturer:
- B&R
Subtotal (1 unit)*
€213.26
(exc. VAT)
€262.31
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.26 |
*price indicative
- RS Stock No.:
- 566-517
- Mfr. Part No.:
- X20BC0083
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Connection Module | |
| Series | X20 | |
| For Use With | X20 system | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, UL cULus E115267 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Bus Connector | ||
Accessory Type Bus Connection Module | ||
Series X20 | ||
For Use With X20 system | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UKCA, UL cULus E115267 | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables connection of X2X Link I/O nodes to POWERLINK networks. It supports synchronous operation of the X2X Link cycle either 1:1 or synchronized with POWERLINK using a prescaler. POWERLINK is a standard Fast Ethernet protocol featuring hard real-time capabilities, ensuring reliable and timely communication.
IP20 rated
CE and UKCA certified
Synchronization between bus systems possible
Related links
- B&R X20 Series Bus Connector for Use with X20 system, X67 system
- B&R X20 Series Bus Connector for Use with X20 system
- B&R X20 Series Bus Connector for Use with X20 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with X20 SafeIO Modules
- B&R X20 Series Bus Connector for Use with 24 VDC I/O modules
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with Double Width X20 I/O Modules
- B&R X20 Series Distributor for Use with X20 Series
