B&R X20 Series Power Module for Use with Bus Controller
- RS Stock No.:
- 590-774
- Mfr. Part No.:
- X20PS9402
- Manufacturer:
- B&R
Subtotal (1 unit)*
€66.98
(exc. VAT)
€82.39
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.98 |
*price indicative
- RS Stock No.:
- 590-774
- Mfr. Part No.:
- X20PS9402
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Power Module | |
| Product Type | Power Module | |
| Series | X20 | |
| For Use With | Bus Controller | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, EAC, DNV, CE, ABS, UL cULus E115267 Industrial control equipment | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Power Module | ||
Product Type Power Module | ||
Series X20 | ||
For Use With Bus Controller | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, EAC, DNV, CE, ABS, UL cULus E115267 Industrial control equipment | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Supply module is used together with an X20 bus controller. It is equipped with a feed for the bus controller, the X2X Link and the internal I/O supply. The module is designed to supply power for smaller X20 systems. Potential groups are able to be formed.
Low-cost supply module for small X20 system
Feed and bus controller / X2X Link supply not electrically isolated
Related links
- B&R X20 Series Power Module for Use with X20 Series
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with CAN Bus Interface
