B&R X20 Series Interface Module for Use with X20 system

Subtotal (1 unit)*

€282.73

(exc. VAT)

€347.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€282.73

*price indicative

RS Stock No.:
566-455
Mfr. Part No.:
X20CS1020
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Interface Module

Product Type

Interface Module

Series

X20

For Use With

X20 system

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, EN 60068-2-60, UL 61010-1, UL 61010-2-201

Hazardous Area Certification

ATEX, Ex

Communication Protocol

RS232 Interface

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Interface Module includes status indicators for data transfer, operating status, and module condition. Diagnostics are supported through status LEDs and software, showing module run/error and data transfer states. The module consumes 0.01 W from the bus and 1.44 W from the internal I/O power supply.

IP20 rated

CE and UL certified

1x RS232 communication module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy