B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- RS Stock No.:
- 590-880
- Mfr. Part No.:
- X20IF2772
- Manufacturer:
- B&R
Subtotal (1 unit)*
€591.13
(exc. VAT)
€727.09
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €591.13 |
*price indicative
- RS Stock No.:
- 590-880
- Mfr. Part No.:
- X20IF2772
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| Series | X20 | |
| For Use With | 2 CAN Bus Interface | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
Series X20 | ||
For Use With 2 CAN Bus Interface | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, EN 60529, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module can be used to expand the X20 CPU for specific applications. It is equipped with 2 CAN bus interfaces.
Dual CAN bus connection
Integrated terminating resistors
Related links
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with PLC's
