B&R X20 Series Interface Module for Use with Powerlink Interface
- RS Stock No.:
- 590-868
- Mfr. Part No.:
- X20IF1082-2
- Manufacturer:
- B&R
Subtotal (1 unit)*
€398.11
(exc. VAT)
€489.68
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.11 |
*price indicative
- RS Stock No.:
- 590-868
- Mfr. Part No.:
- X20IF1082-2
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Powerlink Interface | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, EN 60068-2-60, CE, cCSAus 244665, BMW GS 95011-4, UL cULus E115267, UKCA, FTZÚ 09 ATEX 0083X | |
| Communication Protocol | Powerlink (V1/V2) | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Powerlink Interface | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, EN 60068-2-60, CE, cCSAus 244665, BMW GS 95011-4, UL cULus E115267, UKCA, FTZÚ 09 ATEX 0083X | ||
Communication Protocol Powerlink (V1/V2) | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is used for application-specific expansion of the X20 controllers. It is equipped with a POWERLINK interface. The interface has two RJ45 sockets. Both connections lead to an integrated hub. This makes it easy to create daisy-chain connections using POWERLINK.
POWERLINK for real-time Ethernet communication
Integrated hub for efficient cabling
Configurable ring redundancy
Poll response chaining
Dynamic Node Allocation
Related links
- B&R X20 Series Interface Module for Use with Powerlink Interface
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Interface Module for Use with 2 CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with CAN Bus Interface
- B&R X20 Series Interface Module for Use with X20 system
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with PLC's
