B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 16 Pin
- RS Stock No.:
- 566-463
- Mfr. Part No.:
- X20DIF371
- Manufacturer:
- B&R
Subtotal (1 unit)*
€177.35
(exc. VAT)
€218.14
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.35 |
*price indicative
- RS Stock No.:
- 566-463
- Mfr. Part No.:
- X20DIF371
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Input Module | |
| Product Type | Digital Input Terminal | |
| Series | X20 | |
| For Use With | X20 Terminal Block 16 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, cCSAus, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, FTZÚ 09 ATEX 0083X | |
| Standards/Approvals | ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KR, LR ENV1, UKCA | |
| Communication Protocol | Can I/O | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Input Module | ||
Product Type Digital Input Terminal | ||
Series X20 | ||
For Use With X20 Terminal Block 16 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, cCSAus, Division 2, ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, FTZÚ 09 ATEX 0083X | ||
Standards/Approvals ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, EN 61131-2, KR, LR ENV1, UKCA | ||
Communication Protocol Can I/O | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Input Module is equipped with 16 inputs designed for 1-wire sink input wiring. Each digital input includes an input filter with a configurable input delay to ensure accurate and reliable signal detection.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital Input Terminal
- B&R X20 Series Digital Input Terminal for Use with X20 SafeIO Modules
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Pluggable Terminal Block 4.2 mm Pitch X20TB1F
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
