B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-489
- Mfr. Part No.:
- X20SI9100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€912.28
(exc. VAT)
€1,122.10
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €912.28 |
*price indicative
- RS Stock No.:
- 566-489
- Mfr. Part No.:
- X20SI9100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital Input Terminal | |
| Accessory Type | Digital Input Module | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, Cat. 4 / PL e, EN 50156-1:2004, EN 62061:2013, ANSI UL 1998:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, KC, IEC 61508:2010, IEC 61511:2004, LR ENV1, SIL 3, UL, DNV GL, cULus E115267, EAC | |
| Hazardous Area Certification | Groups ABCD, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, cCSAus, Division 2 | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital Input Terminal | ||
Accessory Type Digital Input Module | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals CE, Cat. 4 / PL e, EN 50156-1:2004, EN 62061:2013, ANSI UL 1998:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, KC, IEC 61508:2010, IEC 61511:2004, LR ENV1, SIL 3, UL, DNV GL, cULus E115267, EAC | ||
Hazardous Area Certification Groups ABCD, II 3G Ex nA nC IIA T5 Gc, ATEX Zone 2, cCSAus, Division 2 | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH digital input module is equipped with safe digital input channels designed for safety-related applications up to PL e or SIL 3. It offers flexible use for reading digital signals, featuring individually configurable filters for both switch-on and switch-off behaviours. Switch-on filters help suppress signal disturbances, while switch-off filters bridge testing gaps in external signal sources such as OSSD signals, preventing unintended interruptions. Additionally, the module monitors input signal pairs (e.g., channels 1 and 2, 3 and 4) for simultaneity, with configurable maximum allowable discrepancies between paired inputs.
Protective coating
Push pull design
I/O power supply minus residual voltage
SKBI Series connectors for Europe boards
Plug-in card plug from Phoenix Contact with screw connection and tension sleeve.
Features and Benefits
• Snap-on receptacles for indirect snap-on Europe format boards (100 x 160), panel mounted;• Connectors are screwed directly onto the support;• Boards are held in place by locking notches;• Rugged, glass fibre polyamide connectors ensure that boards, even heavy ones, are securely held in place;• Each connector features a screw terminal on each side to facilitate wiring
Phoenix Contact Plug-in Terminal Block Card Adapters
Approvals
EAC
Standards
Standard: IEC 603 / DIN 41 612
Related links
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
