B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-486
- Mfr. Part No.:
- X20PS9600
- Manufacturer:
- B&R
Subtotal (1 unit)*
€92.42
(exc. VAT)
€113.68
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.42 |
*price indicative
- RS Stock No.:
- 566-486
- Mfr. Part No.:
- X20PS9600
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Standards/Approvals | BMW GS 95011-4, ATEX, ABS, CE, DNV, cULus, EN 60068-2-60, EAC, KR, LR ENV1, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Standards/Approvals BMW GS 95011-4, ATEX, ABS, CE, DNV, cULus, EN 60068-2-60, EAC, KR, LR ENV1, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH power supply module is used with an X20 Compact-S CPU and provides power to the Compact-S CPU, X2X Link, and internal I/O power supply. It features galvanic isolation between the supply and CPU/X2X Link power supply, allowing redundancy through parallel operation of multiple modules. The module supports RS232 as an online interface (if available on the bus base) and includes CAN bus or RS485 communication options.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 system
- B&R X20 Series Power Supply Unit for Use with X20 modules
- B&R X20 Series Power Supply Unit for Use with X2X Link and Internal I/O Power Supply
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
