B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-518
- Mfr. Part No.:
- X20BC1083
- Manufacturer:
- B&R
Subtotal (1 unit)*
€316.12
(exc. VAT)
€388.83
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.12 |
*price indicative
- RS Stock No.:
- 566-518
- Mfr. Part No.:
- X20BC1083
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Connection Module | |
| Product Type | Bus Connector | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Standards/Approvals | KC, KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X | |
| Hazardous Area Certification | Ex, ATEX | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Connection Module | ||
Product Type Bus Connector | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Standards/Approvals KC, KR, LR ENV1, UKCA, UL cULus E115267, ABS, BMW GS 95011-4, BV EC33B, CE, DNV, EAC, EN 60068-2-60, EN 60529, FTZÚ 09 ATEX 0083X | ||
Hazardous Area Certification Ex, ATEX | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus Controller enables the connection of X2X Link I/O nodes to a POWERLINK network. It supports synchronous operation of the X2X Link cycle either in a 1:1 ratio or synchronized with POWERLINK using a prescaler. Additionally, the bus modules extended to the left allow the connection of up to 2 interface modules alongside the bus controller. POWERLINK is a Fast Ethernet-based protocol designed with hard real-time communication capabilities.
IP20 rated
CE and UKCA certified
Synchronization between bus systems possible
Related links
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
