B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- RS Stock No.:
- 566-482
- Mfr. Part No.:
- X20PS2100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€46.33
(exc. VAT)
€56.99
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.33 |
*price indicative
- RS Stock No.:
- 566-482
- Mfr. Part No.:
- X20PS2100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Power Supply Unit | |
| Accessory Type | Power Supply | |
| Series | X20 | |
| For Use With | X20 Terminal Block 12 Pin | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | |
| Standards/Approvals | EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UL cULus E115267, UKCA, ABS, BMW GS 95011-4, CE, DNV, EAC | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Power Supply Unit | ||
Accessory Type Power Supply | ||
Series X20 | ||
For Use With X20 Terminal Block 12 Pin | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Division 2, Groups ABCD, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc, T5 | ||
Standards/Approvals EN 60068-2-60, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1, UL cULus E115267, UKCA, ABS, BMW GS 95011-4, CE, DNV, EAC | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH power supply module includes status indicators for operating state and module status, enabling clear diagnostics. It supports module run/error detection via LED indicators and software integration. Power consumption is rated at 0.2 W for the bus and 0.6 W for the internal I/O supply.
IP20 rated
CE and UL certified
Horizontal and vertical mounting
Related links
- B&R X20 Series Power Supply Unit for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Input Terminal for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Bus Connector for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Analogue Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Temperature Module for Use with X20 Terminal Block 12 Pin
