B&R X20 Series Distributor for Use with X20 Series
- RS Stock No.:
- 590-892
- Mfr. Part No.:
- X20PD0016
- Manufacturer:
- B&R
Subtotal (1 unit)*
€59.26
(exc. VAT)
€72.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.26 |
*price indicative
- RS Stock No.:
- 590-892
- Mfr. Part No.:
- X20PD0016
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Distributor | |
| Accessory Type | Potential Distributor Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Ex, ATEX | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, KC, EN 60529, EAC, DNV GL, CE | |
| Communication Protocol | CAN | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Distributor | ||
Accessory Type Potential Distributor Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Ex, ATEX | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, KC, EN 60529, EAC, DNV GL, CE | ||
Communication Protocol CAN | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH potential distributor module provides 5x 24 VDC and 5x ground connections at the terminals. There is no connection to the internal I/O supply, so this module only serves to distribute an external supply for the load and electronics supply. The externally fed 24 VDC supply is provided on the terminal connections through a replaceable microfuse. The 24 VDC feed and the functionality of the fuse are monitored.
Integrated exchangeable microfuse
Monitoring of the fuse
Potential for routing as needed
Distribution of the load and electronics supply
Isolation from the internal I/O supply
Related links
- B&R X20 Series Distributor for Use with X20 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Terminal Block for Use with X20 Series
- B&R X20 Series Counter for Use with X20 Series
