B&R X20 Series Communication Module for Use with PLCs

Subtotal (1 unit)*

€681.08

(exc. VAT)

€837.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€681.08

*price indicative

RS Stock No.:
584-858
Mfr. Part No.:
X20CIF10E3-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Communication Module

Accessory Type

Profinet IO Controller (Master)

Series

X20

For Use With

PLCs

IP Rating

IP20

Hazardous Area Certification

Zone 2, ATEX

Standards/Approvals

UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS

Communication Protocol

PROFINET

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH interface module is equipped with a PROFINET IO device interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083.

CE and UKCA certified

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy