B&R X20 Series Clamp for Use with PLC's
- RS Stock No.:
- 589-005
- Mfr. Part No.:
- X20AC0SA08.0010
- Manufacturer:
- B&R
Subtotal (1 pack of 10 units)*
€82.22
(exc. VAT)
€101.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €82.22 | €8.222 |
*price indicative
- RS Stock No.:
- 589-005
- Mfr. Part No.:
- X20AC0SA08.0010
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Clamp | |
| Accessory Type | Shield Connection Clamp | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267 | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet, X2X Link, POWERLINK | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Clamp | ||
Accessory Type Shield Connection Clamp | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, IEC 60332-1-2, IEC 60332-3-24, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), LR ENV1 KR, RoHS 2011/65/EU, UKCA, UL cULus E115267 | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet, X2X Link, POWERLINK | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Shield Connection Clamp 3 to 8 mm is designed for secure and reliable connection of cable shields. It accommodates cable diameters ranging from 3 to 8 mm, ensuring effective shielding and grounding in electrical installations.
10 pieces
Related links
- B&R X20 Series Clamp for Use with PLC's
- B&R X20 Series Clamp for Use with PLCs
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
