B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-028
- Mfr. Part No.:
- X20AI2438
- Manufacturer:
- B&R
Subtotal (1 unit)*
€526.88
(exc. VAT)
€648.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.88 |
*price indicative
- RS Stock No.:
- 589-028
- Mfr. Part No.:
- X20AI2438
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EAC, EN 60529, KC, UKCA, UL cULus E115267 Industrial control equipment | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals CE, EAC, EN 60529, KC, UKCA, UL cULus E115267 Industrial control equipment | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input Module features 2 inputs for 4 to 20 mA signals with 16-bit converter resolution. Each channel is galvanically isolated and has its own sensor power supply for accurate and reliable measurements.
Supports HART protocol
NetTime function
Related links
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Toggle Clamp | Spring Clamps
- RS PRO 175mm LCD Inclinometer
