B&R X20 Series Module for Use with PLCs
- RS Stock No.:
- 589-069
- Mfr. Part No.:
- X20CBM33
- Manufacturer:
- B&R
Subtotal (1 unit)*
€56.54
(exc. VAT)
€69.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.54 |
*price indicative
- RS Stock No.:
- 589-069
- Mfr. Part No.:
- X20CBM33
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Bus Module | |
| Product Type | Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, Ex | |
| Standards/Approvals | EN 60529, LR ENV1, BMW GS 95011-4, DNV GL, EN 60068-2-60 | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Bus Module | ||
Product Type Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, Ex | ||
Standards/Approvals EN 60529, LR ENV1, BMW GS 95011-4, DNV GL, EN 60068-2-60 | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Bus module is the base for all SafeIO modules. The internal I/O power supply is continuous.
Nominal voltage is 24 VDC
Permissible contact load is 10 A
Related links
- B&R X20 Series Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series Communication Module for Use with PLCs
- B&R X20 Series Interface Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLCs
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
