B&R X20 Series Locking Clip for Use with PLC's
- RS Stock No.:
- 589-122
- Mfr. Part No.:
- X20AC0AX1.0100
- Manufacturer:
- B&R
Subtotal (1 pack of 100 units)*
€121.85
(exc. VAT)
€149.88
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.85 | €1.219 |
*price indicative
- RS Stock No.:
- 589-122
- Mfr. Part No.:
- X20AC0AX1.0100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Locking Clip | |
| Product Type | Locking Clip | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20, IP65, IP67 | |
| Standards/Approvals | KR, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, UL cULus E115267, ABS, BV EC33B, CE, DNV, EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, UKCA, RoHS 2011/65/EU, LR ENV1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Locking Clip | ||
Product Type Locking Clip | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20, IP65, IP67 | ||
Standards/Approvals KR, JESD22 method B110, ISO/IEC 24702 (EN 50173-3), ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 60332-1-2, UL cULus E115267, ABS, BV EC33B, CE, DNV, EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, UKCA, RoHS 2011/65/EU, LR ENV1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Locking Clip is designed for securing X20 modules in place, ensuring reliable and stable connections.
CE and UKCA certified
Related links
- B&R X20 Series Locking Clip for Use with PLC's
- B&R X20 Series Locking Plate for Use with PLC's
- B&R X20 Series Backplane for Use with PLC's
- B&R X20 Series Label Sheet for Use with PLC's
- B&R X20 Series Controller for Use with PLC's
- B&R X20 Series Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLC's
