B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 unit)*

€25.24

(exc. VAT)

€31.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.24

*price indicative

RS Stock No.:
589-124
Mfr. Part No.:
X20AC0M01
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Labelling Strip

Product Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP67, IP65, IP20

Standards/Approvals

RoHS 2011/65/EU, IEC 61076-2, EN 61000-6-4:2001, UL cULus E115267, VW-1, IEC 60332-3-24, IEC 60332-1-2, FT1, UKCA, EN 61000-6-2:1999, EN 60529, EN 50288-2-2 (2004), DNV, CE, BV EC33B, ABS, IEC 61156-6 (2002), ISO/IEC 11801 (EN 50173-1), ISO/IEC 24702 (EN 50173-3), JESD22 method B110, KR, LR ENV1

Hazardous Area Certification

No

Communication Protocol

Ethernet, X2X Link, POWERLINK

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are blank and white, complete for 16 modules. They are designed for easy customization and clear identification.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy