B&R X20 Series Labelling Strip for Use with Terminal Blocks

Subtotal (1 pack of 10 units)*

€184.46

(exc. VAT)

€226.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€184.46€18.446

*price indicative

RS Stock No.:
589-130
Mfr. Part No.:
X20AC0M04.0010
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Labelling Strip

Accessory Type

Labelling Strip

Series

X20

For Use With

Terminal Blocks

IP Rating

IP20, IP65, IP67

Standards/Approvals

ISO/IEC 24702 (EN 50173-3), ABS, BV EC33B, CE, DNV, EN 50288-2-2 (2004), EN 60529, EN 61000-6-2:1999, EN 61000-6-4:2001, FT1, IEC 60332-1-2, RoHS 2011/65/EU, ISO/IEC 11801 (EN 50173-1), IEC 60332-3-24, IEC 61076-2, IEC 61156-6 (2002), method B110, LR ENV1, UKCA, UL cULus E115267, VW-1, KR, JESD22

Hazardous Area Certification

No

Communication Protocol

X2X Link, Ethernet, POWERLINK

COO (Country of Origin):
DE
The B&R Industrial Automation GmbH Tag Labels are blank and orange, complete for 16 modules. They come in a package of 10 pieces.

CE and UKCA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy