B&R X20 Series Analog I/O Module for Use with PLCs
- RS Stock No.:
- 589-147
- Mfr. Part No.:
- X20AO2632
- Manufacturer:
- B&R
Subtotal (1 unit)*
€436.72
(exc. VAT)
€537.17
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €436.72 |
*price indicative
- RS Stock No.:
- 589-147
- Mfr. Part No.:
- X20AO2632
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | UL cULus E115267 Industrial control equipment, KC, CE, EAC, EN 60529, UKCA | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals UL cULus E115267 Industrial control equipment, KC, CE, EAC, EN 60529, UKCA | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Output module is equipped with 2 outputs with 16-bit (including sign) digital converter resolution. It is possible to select between the current and voltage signal using different terminals. This module is designed for X20 6-pin terminal blocks. If needed (e.g. for logistical reasons), the 12-pin terminal block can also be used.
Either current or voltage signal possible
16 bit digital converter resolution
Related links
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLCs
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
