B&R X20 Series Analog I/O Module for Use with PLC's
- RS Stock No.:
- 589-180
- Mfr. Part No.:
- X20CAI4632-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€599.75
(exc. VAT)
€737.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.75 |
*price indicative
- RS Stock No.:
- 589-180
- Mfr. Part No.:
- X20CAI4632-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | I/O Module | |
| Product Type | Analog I/O Module | |
| Series | X20 | |
| For Use With | PLC's | |
| IP Rating | IP20 | |
| Standards/Approvals | BMW GS 95011-4, CE, EN 60068-2-60, EN 60529, UKCA | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, ATEX Zone 2, FTZÚ 09 ATEX 0083X | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type I/O Module | ||
Product Type Analog I/O Module | ||
Series X20 | ||
For Use With PLC's | ||
IP Rating IP20 | ||
Standards/Approvals BMW GS 95011-4, CE, EN 60068-2-60, EN 60529, UKCA | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, UL cULus E115267 Industrial Control Equipment Hazloc, Groups ABCD, Division 2, ATEX Zone 2, FTZÚ 09 ATEX 0083X | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 4 inputs with 16-bit digital converter resolution. It is possible to select between the current and voltage signal using different terminals.
Extended signal range
16 bit digital converter resolution
Simultaneous input conversion
Very fast conversion time
Related links
- B&R X20 Series Analog I/O Module for Use with PLC's
- B&R X20 Series Analog I/O Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series PLC I/O Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with PLCs
- Toggle Clamp | Spring Clamps
- Connector Wrenches
