B&R X20 Series Analog Input Module for Use with PLCs

Subtotal (1 unit)*

€516.66

(exc. VAT)

€635.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€516.66

*price indicative

RS Stock No.:
589-185
Mfr. Part No.:
X20CAP3121
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Analog Input Module

Accessory Type

Energy Meter

Series

X20

For Use With

PLCs

IP Rating

IP20

Standards/Approvals

CE, ABS, BMW GS 95011-4, DNV, EAC, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA, UL cULus E115267 Industrial control equipment

Hazardous Area Certification

ATEX

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Analog Input modules measure active, reactive and apparent power individually for each of the 3 phases as well as all of them collectively. The power consumption of each phase is also recorded individually and in total. In addition, the modules provide the RMS values for voltage and current on the 3 phases. When measuring the current, the value of the current through the neutral conductor can also be detected and monitored. Measurement of the mains frequency and the phase angle of the 3 phases (current and voltage) complete the power measurement data.

Measures individual phases and calculates cumulative values

Optional measurement of current through the neutral conductor

Calculates frequency and harmonics with high precision

NetTime timestamp: Moment when measured value groups are read

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy