B&R X20 Series Backplane for Use with PLCs

Subtotal (1 unit)*

€177.35

(exc. VAT)

€218.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.35

*price indicative

RS Stock No.:
589-192
Mfr. Part No.:
X20CBB57
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

CPU Backplanes

Product Type

Backplane

Series

X20

For Use With

PLCs

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KR, LR ENV1, UKCA, UL cULus E115267

Supply Voltage

24V dc

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Bus module is the base for all X20 Compact-S controllers. The left and right end cover plates are included in delivery

RS232 connection

CAN bus connection

Integrated terminating resistor for CAN bus

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy