B&R X20 Series I/O Module for Use with PLCs
- RS Stock No.:
- 589-073
- Mfr. Part No.:
- X20CCM0985-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,050.73
(exc. VAT)
€2,522.40
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,050.73 |
*price indicative
- RS Stock No.:
- 589-073
- Mfr. Part No.:
- X20CCM0985-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Energy Meter | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | PLCs | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, EN 60255-151, EN 60529, EN 61131-2, KC, KR, LR ENV1, UL cULus E115267 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Energy Meter | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With PLCs | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BMW GS 95011-4, CE, DNV GL, EAC, EN 60068-2-60, EN 60255-151, EN 60529, EN 61131-2, KC, KR, LR ENV1, UL cULus E115267 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH compact module combines a power measurement unit with special features and a synchronization unit to meet all demands. The measurement unit includes three current inputs compatible with both X:1 A and X:5 A current transformers. It offers overcurrent resistance and high resolution. The voltage inputs can be configured for ranges between 120 VAC and 480 VAC.
Simultaneous measurement of 2 AC mains networks plus 2 additional voltages
For multifunctional measurement tasks
Intelligent mains synchronization unit
Related links
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series PLC I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Analog I/O Module for Use with PLCs
