Schneider Electric TSX Series Gateway Server for Use with XBTGTW, XBTGK, XBTGT
- RS Stock No.:
- 589-822
- Mfr. Part No.:
- TSXCUSBMBP
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 589-822
- Mfr. Part No.:
- TSXCUSBMBP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Gateway Server | |
| Accessory Type | GateWay | |
| Series | TSX | |
| For Use With | XBTGTW, XBTGK, XBTGT | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Gateway Server | ||
Accessory Type GateWay | ||
Series TSX | ||
For Use With XBTGTW, XBTGK, XBTGT | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- US
The Schneider Electric USB gateway is designed for Modicon Quantum systems and supports the Modbus Plus bus, ensuring efficient communication and data exchange in industrial automation applications.
USB connectivity
supports Modbus plus communication
Related links
- Schneider Electric TSX Series Connecting Cable
- Schneider Electric TSX Series Cable for Use with TSX Series
- Schneider Electric TSX Series Safety Module
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric Modicon TSX Micro Series PLC Cable for Use with TSX Series
- Schneider Electric Accessory Kit For Use With HMI XBTGT XBTGTW
- Schneider Electric USB Switch USB Switch For Use With HMI XBTGK XBTGT
- Schneider Electric Cable 5 m For Use With HMI XBTGTW XBTGT7340 PLC Omron Sysmac PLC
