Schneider Electric TSX Series Safety Module
- RS Stock No.:
- 288-2234
- Mfr. Part No.:
- TSXCANKCDF90TP
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€119.67
(exc. VAT)
€147.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.67 |
*price indicative
- RS Stock No.:
- 288-2234
- Mfr. Part No.:
- TSXCANKCDF90TP
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Safety Module | |
| Series | TSX | |
| Standards/Approvals | RoHS, CHINA RoHS, EU RoHS | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Safety Module | ||
Series TSX | ||
Standards/Approvals RoHS, CHINA RoHS, EU RoHS | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- DE
The Schneider Electric CANopen SUB-D9 female connector - bended at 90° with additional SUB-D9 is designed for efficient and secure connections in various applications. With its IP20 degree of protection, this connector ensures reliability and durability in use.
IP20 degree of protection for reliability in different environments
Net weight of 0.051 kg for lightweight and easy handling
Pro active EU RoHS compliance for environmental sustainability
Mercury free for eco friendly operation
Related links
- Schneider Electric TSX Series Safety Module
- Schneider Electric TSX Series Safety Module, 24V
- Schneider Electric M580 Series Safety Module
- Schneider Electric BMXF Series Safety Module
- Schneider Electric XPSOT Series Safety Module, 230V ac
- Schneider Electric BMXN Series Safety Module, 24V
- Schneider Electric BMX Series Safety Module, 24V
- Schneider Electric M580 Series Safety Module 16 Safety Outputs, 24V dc
