B&R X20 Series Counter for Use with Encoder

Subtotal (1 unit)*

€398.11

(exc. VAT)

€489.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€398.11

*price indicative

RS Stock No.:
590-720
Mfr. Part No.:
X20DC1198
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Counter

Accessory Type

Counter

Series

X20

For Use With

Encoder

IP Rating

IP20

Hazardous Area Certification

ATEX, Ex

Standards/Approvals

UKCA, ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 61131-2, FTZÚ 09 ATEX 0083X, KC, KR, LR ENV1

Supply Voltage

5V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with one input for SSI absolute encoders with 5 V encoder signal.

1 SSI absolute encoder 5 V

2 additional inputs

5 VDC and 24 VDC with GND for encoder supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy