B&R X20 Series Counter for Use with AB or PWM Encoder

Subtotal (1 unit)*

€475.55

(exc. VAT)

€584.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€475.55

*price indicative

RS Stock No.:
590-728
Mfr. Part No.:
X20DC2395
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Counter

Product Type

Counter

Series

X20

For Use With

AB or PWM Encoder

IP Rating

IP20

Standards/Approvals

ABS, BMW GS 95011-4, BV EC33B, CCS, CE, DNV, EN 60068-2-60, EN 60529, KC, KR, LR ENV1, UKCA, UL

Hazardous Area Certification

FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc, Division 2, ATEX Zone 2, cULus E115267 Industrial Control Equipment, Groups ABCD, cCSAus

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Multifunctional counter module can be connected to one SSI encoder, one ABR encoder, two AB encoders or four event counters. Two outputs are available for pulse width modulation. The functions can also be mixed.

24 VDC encoder inputs

Pulse width modulation for outputs

24 VDC and GND for encoder supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy