B&R X20 Series Counter for Use with SinCos Encoder Interface
- RS Stock No.:
- 590-716
- Mfr. Part No.:
- X20DC1073
- Manufacturer:
- B&R
Subtotal (1 unit)*
€414.77
(exc. VAT)
€510.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €414.77 |
*price indicative
- RS Stock No.:
- 590-716
- Mfr. Part No.:
- X20DC1073
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Counter | |
| Accessory Type | Counter | |
| Series | X20 | |
| For Use With | SinCos Encoder Interface | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, EN 60529 | |
| Hazardous Area Certification | ATEX, Ex | |
| Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Counter | ||
Accessory Type Counter | ||
Series X20 | ||
For Use With SinCos Encoder Interface | ||
IP Rating IP20 | ||
Standards/Approvals CE, EN 60529 | ||
Hazardous Area Certification ATEX, Ex | ||
Supply Voltage 5V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Module is equipped with a SinCos encoder interface. The input signals are monitored. This makes it possible to detect open or shorted lines as well as encoder supply failures. The SinCos encoders with 1 Vss are mostly used in linear drives and systems with high-resolution optical or magnetic position measurement systems. The module can process input signals with a frequency of up to 400 kHz.
Encoder input monitoring
5 VDC and GND for encoder supply
Can be used with a SafeLOGIC controller
Related links
- B&R X20 Series Counter for Use with Encoder
- B&R X20 Series Counter for Use with AB or PWM Encoder
- B&R X20 Series Counter for Use with ABR Encoder
- B&R X20 Series Counter for Use with SSI Encoder
- B&R X20 Series Counter for Use with RS422 Interface
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 system
