B&R X20 Series Counter for Use with Encoder

Subtotal (1 unit)*

€364.96

(exc. VAT)

€448.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€364.96

*price indicative

RS Stock No.:
590-724
Mfr. Part No.:
X20DC1396
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Counter

Product Type

Counter

Series

X20

For Use With

Encoder

IP Rating

IP20

Standards/Approvals

BMW GS 95011-4, CE, EN 60068-2-60, EN 60529, EN 61131-2, UKCA

Hazardous Area Certification

Division 2, UL cULus E115267 Industrial Control Equipment Hazloc, cCSAus, Groups ABCD, ATEX Zone 2, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH X20 Counter Module is equipped with 1 input for an ABR incremental encoder with 24 V encoder supply. The encoder inputs are monitored (A, B, R). The module is suitable for incremental encoders with push pull outputs with no complementary signal.

Encoder input monitoring

2 additional inputs e.g. for latch input

24 VDC and GND for encoder supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy