B&R X20 Series Digital I/O Module for Use with X20 Series
- RS Stock No.:
- 590-851
- Mfr. Part No.:
- X20DO6321
- Manufacturer:
- B&R
Subtotal (1 unit)*
€92.36
(exc. VAT)
€113.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.36 |
*price indicative
- RS Stock No.:
- 590-851
- Mfr. Part No.:
- X20DO6321
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Digital I/O Module | |
| Accessory Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | CE, EN 60529, UKCA | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Digital I/O Module | ||
Accessory Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification UL cULus E115267 Industrial Control Equipment Hazloc, ATEX Zone 2, Groups ABCD, Division 2, FTZÚ 09 ATEX 0083X, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals CE, EN 60529, UKCA | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital module is equipped with 6 outputs for 1- or 2-wire connections. The outputs are designed for a sink circuit. For continuous 1-wire wiring, the 6x X20 terminal block can be used. 2-wire wiring can be implemented with the 12x terminal block.
Sink connection
2-wire connections
24 VDC for signal supply
Integrated output protection
1-wire connection type with 6-pin terminal block
Related links
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- Lump & Claw Hammers
