B&R X20 Series Input Module for Use with X20 Series
- RS Stock No.:
- 590-782
- Mfr. Part No.:
- X20SA4430
- Manufacturer:
- B&R
Subtotal (1 unit)*
€1,349.02
(exc. VAT)
€1,659.29
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,349.02 |
*price indicative
- RS Stock No.:
- 590-782
- Mfr. Part No.:
- X20SA4430
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Input Module | |
| Product Type | Input Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Division 2, T5, Groups ABCD, cCSAus, ATEX | |
| Standards/Approvals | UL cULus E115267, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, DNV GL, cULus FSPC E361559, CE, Cat. 4/PL e, ANSI UL 1998:2013 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Input Module | ||
Product Type Input Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Division 2, T5, Groups ABCD, cCSAus, ATEX | ||
Standards/Approvals UL cULus E115267, SIL 3, KC, IEC 61511:2004, IEC 61508:2010, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015, EN 62061:2013, EN 50156-1:2004, EAC, DNV GL, cULus FSPC E361559, CE, Cat. 4/PL e, ANSI UL 1998:2013 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Analog Input module is equipped with 2 safe analogue input pairs for current measurement. Each input pair has its own sensor power supply. The channels with their respective sensor supplies are electrically isolated from each other. It can be used to capture current signals in the range from 0.5 to 25 mA.
24-bit digital converter resolution
Channels individually galvanically isolated
Sensor power supplies galvanically isolated
Input filter configurable
Related links
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Controller Ethernet Output
- B&R X20 Series Analog Input Module for Use with PLCs
- B&R X20 Series Analog Input Module for Use with PLC's
- B&R X20 Series Analog Input Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
