B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-784
- Mfr. Part No.:
- X20SC0402
- Manufacturer:
- B&R
Subtotal (1 unit)*
€657.91
(exc. VAT)
€809.23
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €657.91 |
*price indicative
- RS Stock No.:
- 590-784
- Mfr. Part No.:
- X20SC0402
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | ATEX, II 3G Ex nA nC IIA T5 Gc | |
| Standards/Approvals | ANSI UL 1998:2013, Cat. 4 / PL e, CE, cULus E115267, DNV GL, EAC, EN 50156-1:2004, EN 60529, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, SIL 3, UL | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification ATEX, II 3G Ex nA nC IIA T5 Gc | ||
Standards/Approvals ANSI UL 1998:2013, Cat. 4 / PL e, CE, cULus E115267, DNV GL, EAC, EN 50156-1:2004, EN 60529, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, SIL 3, UL | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital Input Module is equipped with 4 safe digital inputs and 2 safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.
4 pulse outputs
Software input filter configurable for each channel
Integrated output protection
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
