B&R X20 Series Safety Module for Use with X20SL81 Series

Subtotal (1 unit)*

€101.92

(exc. VAT)

€125.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.92

*price indicative

RS Stock No.:
590-882
Mfr. Part No.:
X20MK0223
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Safety Module

Accessory Type

Safety Module

Series

X20

For Use With

X20SL81 Series

IP Rating

IP20

Standards/Approvals

LR ENV1, KR, EN 60529, EN 60068-2-60, DNV, cULus E115267, CE, BMW GS 95011-4, ABS, UL

Hazardous Area Certification

No

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH Storage medium for the SafeLOGIC controller of the X20SL81xx or X20cSL81xx series for the SafeDESIGNER application and SafeOPTION configurations. The range of functions available for the application is defined by the technology licenses in Automation Runtime. No license information is stored on the SafeKEY.

CE and cULus E115267 approved

IP20 protection rated as per EN 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy